
089477 01
Selector Switches SP3T 20A @ 12VDC 4 POS FLAT KEY.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Selector Switches | |
| Contact Form | SP3T | |
| Control Type | Selector | |
| Current Rating | 20 A | |
| Illuminated | Non-Illuminated | |
| Product Type | Control Switches | |
| Subcategory | Switches | |
| Part # Aliases | 89477-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.99 | $6,298.50 |
Need more?