Reference Only
087941 08
Emergency Stop Switches / E-Stop Switches DPST-NO 20A @ 14VDC EMERGENCY STOP
Datasheet
087941 08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| Current Rating | 20 A | |
| Actuator | Plunger | |
| Contact Form | DPST | |
| Illuminated | Non-Illuminated | |
| Product Type | Emergency Stop Switches | |
| Subcategory | Switches | |
| Switch Function | ON - OFF | |
| Voltage Rating DC | 14 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?