
085342 03
Analog Panel Meters QUARTZ PLUS 12-60V HourMeters/200Meters
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Analog Panel Meters | |
| Mounting Style | Panel | |
| Equipment Type | Hour Meter | |
| Primary Voltage Rating | 10 VDC to 80 VDC | |
| Product Type | Panel Meters | |
| Size | 3 mm | |
| Subcategory | Test Equipment | |
| Termination Style | Blade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?