Reference Only

085097 02

Analog Panel Meters QUARTZ PLUS HourMeters/200Meters

Manufacturer:

Mfr Part:
085097 02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryAnalog Panel Meters
Dimensions62.99 mm L x 72.64 mm W x 72.64 mm H
Equipment TypeHour Meter
Height72.64 mm
Length62.99 mm
Mounting StylePanel
Primary Voltage Rating10 VDC
Product TypePanel Meters
Range0 - 99999
Size3 mm
SubcategoryTest Equipment
Termination StyleBlade
Width72.64 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC9030331090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?