Reference Only
084829 07
Keylock Switches SPDT 20A @ 12VDC 3 POSITION FLAT KEY
Datasheet
084829 07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Keylock Switches | |
| Contact Form | SPDT | |
| Current Rating | 20 A | |
| Illuminated | Non-Illuminated | |
| Product Type | Keylock Switches | |
| Series | Hobb Key and Rotary Switch | |
| Subcategory | Switches | |
| Switch Function | ON - OFF | |
| Termination Style | Screw | |
| Voltage Rating DC | 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?