Reference Only

076071 00000020 01

Pressure Sensors - Industrial SPDT 2PSI 120VAC SCREW TERMINATION

Manufacturer:

Mfr Part:
076071 00000020 01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure0 psi to 2 psi
Output TypeBasic
Port Size1/8 in - 27 NPT
Mounting StyleScrew Mount
Operating Supply Voltage120 V
Burst Pressure750 psi
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?