
073468 50
Obsolete
Lamps 4.5" 12Vdc 50W 4A Halogen Flood Lamp
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Lamps | |
| Lamp Type | Halogen | |
| Lamp Size | 4.5 in | |
| Operating Supply Voltage | 12 VDC | |
| Power Rating | 50 W | |
| Product Type | Lamps | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539212080 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?