Reference Only

060-R475-01TJG-01

New Product
Pressure Sensors - Industrial .

Manufacturer:

Mfr Part:
060-R475-01TJG-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure500 psi
Pressure TypeGauge
Accuracy0.1 %
Port Size1/4 in - 18 NPT Male
Mounting StyleConnector
Maximum Operating Temperature+ 163 C
Minimum Operating Temperature- 73 C
Product TypeIndustrial Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,229.89$2,229.89
$2,082.72$10,413.60
Need more?
Contact Us