Reference Only

060-CS35869412171

New Product
Pressure Sensors - Industrial .

Manufacturer:

Mfr Part:
060-CS35869412171

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductPressure Transducers
Operating Pressure10000 psi
Accuracy0.1 %
Output TypeAmplified
Port Size1/4-18 NPT Male
Mounting StylePanel Mount
Output Voltage0 VDC to 5 VDC, 0 VDC to 10 VDC
IP RatingIP68
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature+ 15 C
Operating Supply Current4 mA to 20 mA
Product TypeIndustrial Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,632.45$2,632.45
Need more?
Contact Us