060-CS34215014429 Honeywell

060-CS34215014429

New Product
Signal Conditioning .

Manufacturer:

Mfr Part:
060-CS34215014429

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductTransducer Signal Conditioners
Frequency Range0 Hz to 250 Hz
Voltage Rating0 V to 10 V
Minimum Operating Temperature+ 5 C
Maximum Operating Temperature+ 40 C
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,121.68$3,121.68
Need more?
Contact Us