Reference Only

060-CS20415924208

New Product
Pressure Sensors - Industrial .

Manufacturer:

Mfr Part:
060-CS20415924208

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductPressure Transducers
Operating Pressure5000 psi
Pressure TypeGauge
Accuracy1 %
Output TypeMillivolt
Mounting StyleFlush Mount
Maximum Operating Temperature+ 149 C
Minimum Operating Temperature- 54 C
Product TypeIndustrial Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,353.79$2,353.79
$2,271.29$11,356.45
Need more?
Contact Us