
060-CS20130726685
New Product
Signal Conditioning .
Datasheet
060-CS20130726685 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Transducer Signal Conditioners | |
| Frequency Range | 0 Hz to 250 Hz | |
| Voltage Rating | 0 V to 10 V | |
| Minimum Operating Temperature | + 5 C | |
| Maximum Operating Temperature | + 40 C | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---