Reference Only

060-CS13135846271

New Product
Pressure Sensors - Industrial .

Manufacturer:

Mfr Part:
060-CS13135846271

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductPressure Transducers
Accuracy0.5 %
Mounting StylePanel Mount
Output Voltage0 VDC to 5 VDC, 0 VDC to 10 VDC
IP RatingIP68
Maximum Operating Temperature+ 121 C
Minimum Operating Temperature- 54 C
Operating Supply Current4 mA to 20 mA
Product TypeIndustrial Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5,090.27$5,090.27
Need more?
Contact Us