Reference Only

.3040AN25

Speed Sensors 15.9mm, M16, 70 Vp-p Round, 4.75mm Pole

Manufacturer:

Mfr Part:
.3040AN25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySpeed Sensors
TypeVariable Reluctance Speed (VRS)
Output Voltage70 V
Termination StyleConnector, MS3106
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 55 C
SeriesPower Output VRS
Barrel Size15.9 mm
Maximum Frequency40 kHz
Mounting StyleScrew
Product TypeSpeed Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?