Reference Only
C21320000000015
Sensor Cables / Actuator Cables M12 A-cod 5-pol an /- f /- PVC 1.00m
Datasheet
C21320000000015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12, Right Angle | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Coding | A Coded | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| Jacket Color | Gray (Window Gray) | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Description/Function | Unshielded copper cable | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
52In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.48 | $28.96 | |
| $12.07 | $120.70 | |
| $11.60 | $301.60 | |
| $11.14 | $557.00 | |
| $10.52 | $1,052.00 | |
| $9.59 | $2,397.50 | |
| $8.97 | $4,485.00 | |
| $8.33 | $8,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes