Reference Only
97000006335
New Product
Terminals Han C-male contact-c-10mm-short Ag
Datasheet
97000006335 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Terminals | |
| Product | Contact | |
| Termination Style | Crimp | |
| Gender | Male | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Each | |
| Current Rating | 40 A | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.10 | $77.50 | |
| $2.63 | $1,315.00 | |
| $2.43 | $2,430.00 | |
| $2.28 | $5,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes