Reference Only
97000005826
New Product
Heavy Duty Power Connectors Han MPC60_B_BS_2/4_M
Datasheet
97000005826 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 1 A | |
| Termination Style | Crimp | |
| Voltage Rating | 5 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 23 AWG | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Each | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
350
On Order
350 expected 14-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $25.50 | |
| $2.27 | $113.50 | |
| $2.16 | $216.00 | |
| $2.02 | $505.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes