Reference Only

97000005624

New Product
Heavy Duty Power Connectors Han S 450 Plus crimp contact housing, 120 mm conductor, coding C1, red

Manufacturer:

Mfr Part:
97000005624

TTI Part:
97000005624

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating400 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating2 kV
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper
IP RatingIP67, IP69K
Maximum Operating Temperature+ 125 C
PackagingEach
Flammability RatingUL 94 V-0
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908060
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

25
On Order
25 expected 04-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$20.26$506.50
$16.88$8,440.00
$16.71$16,710.00
$16.55$82,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes