Reference Only

97000004989

New Product
Heavy Duty Power Connectors Han S 450 Plus bulkhead mounted housing B1, M8 screw termination, coding C5, black

Manufacturer:

Mfr Part:
97000004988

TTI Part:
97000004989

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Number of Positions1 Position
Termination StyleBusbar
Voltage Rating2 kV
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper
IP RatingIP67, IP69K
Maximum Operating Temperature+ 125 C
PackagingEach
Flammability RatingUL 94 V-0
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

25
On Order
25 expected 31-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$18.54$463.50
$15.45$7,725.00
$15.30$15,300.00
$15.15$75,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes