Reference Only

97000004979

New Product
Heavy Duty Power Connectors Han S 450 Plus crimp contact housing, 120 mm conductor, coding C5, black

Manufacturer:

Mfr Part:
97000004979

TTI Part:
97000004979

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating400 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating2 kV
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper
IP RatingIP67, IP69K
Maximum Operating Temperature+ 125 C
PackagingEach
Flammability RatingUL 94 V-0
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

25
On Order
25 expected 31-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$20.47$511.75
$17.42$8,710.00
$17.23$17,230.00
$17.05$85,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes