Reference Only

97000002831

New Product
Terminals Han TC400 Contact Surface Mount Compatible Male Screw Contact Ag

Manufacturer:

Mfr Part:
97000002831

TTI Part:
97000002831

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryTerminals
ProductContacts
TypeTurned Contact
Termination StyleScrew
InsulationNot Insulated
Mounting StyleCable Mount / Free Hanging
Contact PlatingSilver
Contact MaterialCopper
SeriesTC 400
TradenameHan
PackagingEach
Contact GenderMale
Current Rating400 A
Length71.2 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$156.66$156.66
$130.55$6,527.50
$128.13$12,813.00
$124.30$62,150.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes