Reference Only

97000002113

New Product
Heavy Duty Power Connectors Han S 450 Plus bulkhead mounted housing B1, EH termination, coding C2/RC1, orange, unlocking protection

Manufacturer:

Mfr Part:
97000002113

TTI Part:
97000002113

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Number of Positions1 Position
Termination StyleBusbar
Voltage Rating2 kV
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper
IP RatingIP67, IP69K
PackagingEach
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

10
On Order
10 expected 31-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$18.68$186.80
$15.57$7,785.00
$15.42$15,420.00
$15.26$76,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes