Reference Only

97000002108

New Product
Heavy Duty Power Connectors Han S 450 Plus bulkhead mounted housing B1, M8 screw termination, coding C4/RC2, black

Manufacturer:

Mfr Part:
97000002108

TTI Part:
97000002108

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Number of Positions1 Position
Termination StyleBusbar
Voltage Rating2 kV
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper
IP RatingIP67, IP69K
PackagingEach
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$17.92$179.20
$14.93$7,465.00
$14.78$14,780.00
$14.64$73,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.