Reference Only
97000002085
New Product
Heavy Duty Power Connectors Han S 450 Plus crimp contact housing, 150 mm conductor, coding C3, black
Datasheet
97000002085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Current Rating | 500 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Positions | 1 Position | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 2 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10
On Order
10 expected 31-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.89 | $268.90 | |
| $21.42 | $10,710.00 | |
| $21.21 | $21,210.00 | |
| $21.00 | $105,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes