Reference Only

97000002083

New Product
Heavy Duty Power Connectors Han S 450 Plus crimp contact housing, 95 mm conductor, coding C3, black

Manufacturer:

Mfr Part:
97000002083

TTI Part:
97000002083

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating350 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating2 kV
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$21.69$216.90
$16.45$8,225.00
$16.29$16,290.00
$16.13$80,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.