Reference Only

97000002079

New Product
Heavy Duty Power Connectors Han S 450 Plus crimp contact housing, 150 mm conductor, coding C1, red

Manufacturer:

Mfr Part:
97000002079

TTI Part:
97000002079

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating500 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating2 kV
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorRed
Mounting AngleRight Angle
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

10
On Order
10 expected 04-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$25.70$257.00
$21.42$10,710.00
$21.21$21,210.00
$21.00$105,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes