Reference Only

97000002071

New Product
Heavy Duty Power Connectors Han S 450 Plus cable gland, sealing range 21.422.2 mm

Manufacturer:

Mfr Part:
97000002071

TTI Part:
97000002071

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAdapters
Accessory TypeReduction Seal Insert
PackagingEach
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016935050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.33$1,133.00
$11.21$5,605.00
$11.09$11,090.00
$10.97$54,850.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.