Reference Only

97000002052

D-Sub Tools & Hardware D-Sub_ACC_FSL_4-40UNC_LB_ASS_0,8-1,3mm

Manufacturer:

Mfr Part:
97000002052

TTI Part:
97000002052

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeLocking Bolt
PackagingEach
Product TypeD-Sub Tools & Hardware
Screw MaterialStainless Steel
SubcategoryD-Sub Connectors
Thread SizeM3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7318152010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.76$35.20
$1.68$67.20
$1.64$98.40
$1.58$158.00
$1.48$384.80
$1.37$685.00
$1.32$1,320.00
$1.25$3,125.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.