Reference Only
97000002050
D-Sub Tools & Hardware D-Sub_ACC_LB_STOP_4-40UNC
Datasheet
97000002050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Locking Bolt | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318152010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $19.40 | |
| $0.96 | $38.40 | |
| $0.95 | $57.00 | |
| $0.93 | $93.00 | |
| $0.90 | $234.00 | |
| $0.77 | $385.00 | |
| $0.733 | $733.00 | |
| $0.687 | $1,717.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes