Reference Only
97000002049
D-Sub Tools & Hardware D-Sub_ACC_FSL_M3_LB_SW_0,8-1,3mm
Datasheet
97000002049 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Locking Bolt | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318152010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $20.80 | |
| $1.03 | $41.20 | |
| $1.02 | $61.20 | |
| $1.00 | $100.00 | |
| $0.94 | $244.40 | |
| $0.90 | $450.00 | |
| $0.84 | $840.00 | |
| $0.80 | $2,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.