Reference Only
97000002038
D-Sub Tools & Hardware D-Sub_ACC_FSL_FC_4-40UNC_LB_0,8-1,3mm
Datasheet
97000002038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Locking Bolt | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.668 | $13.36 | |
| $0.636 | $25.44 | |
| $0.618 | $37.08 | |
| $0.596 | $59.60 | |
| $0.557 | $144.82 | |
| $0.532 | $266.00 | |
| $0.496 | $496.00 | |
| $0.475 | $1,187.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.