Reference Only
97000000932
New Product
Heavy Duty Power Connectors Coding pin for Han Q 8/0 Push-In
Datasheet
97000000932 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Hardware | |
| Accessory Type | Coding Element | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.15 | $6.45 | |
| $1.85 | $18.50 | |
| $1.67 | $41.75 | |
| $1.64 | $82.00 | |
| $1.61 | $161.00 | |
| $1.51 | $377.50 | |
| $1.43 | $715.00 | |
| $1.28 | $3,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes