Reference Only

73101000034

Heavy Duty Power Connectors Han-Kit - 72DD

Manufacturer:

Mfr Part:
73101000034

TTI Part:
73101000034

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnector Kits
Current Rating10 A
Number of Positions72 Position + PE
Termination StyleCrimp
Voltage Rating600 V
Housing / Hood Size16B
Cable Entry AngleSide
Thread SizeM40
Housing MaterialAluminum
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
IP RatingIP67
PackagingEach
Contact GenderMale, Female
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$160.42$160.42
$158.83$794.15
$141.61$1,416.10
$137.44$3,436.00
$130.89$6,544.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes