Reference Only

73101000029

Heavy Duty Power Connectors Han-Kit - 10B

Manufacturer:

Mfr Part:
73101000029

TTI Part:
73101000029

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnector Kits
Current Rating16 A
Number of Positions10 Position + PE
Termination StyleScrew
Voltage Rating600 V
Housing / Hood Size10B
Cable Entry AngleTop
Thread SizeM25
Housing MaterialAluminum
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
IP RatingIP65
PackagingEach
Contact GenderMale, Female
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$149.07$149.07
$147.58$737.90
$135.03$1,350.30
$126.59$3,164.75
$120.77$6,038.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes