Reference Only

73101000021

Heavy Duty Power Connectors 3+PE Cable to Cable Locking Lever Kit

Manufacturer:

Mfr Part:
73101000021

TTI Part:
73101000021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Termination StyleScrew
Voltage Rating250 V
Cable Entry AngleTop
Housing MaterialPolyamide (PA)
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Maximum Operating Temperature+ 90 C
PackagingEach
Minimum Operating Temperature- 30 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

39In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.07$72.07
$61.68$616.80
$57.82$1,445.50
$56.77$5,677.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes