Reference Only

73101000019

Heavy Duty Power Connectors 3+PE Cable to Cable IP20 Snap-In Kit

Manufacturer:

Mfr Part:
73101000019

TTI Part:
73101000019

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Termination StyleScrew
Voltage Rating250 V
Cable Entry AngleTop
Housing MaterialPolyamide (PA)
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
IP RatingIP20
PackagingEach
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 30 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.53$48.53
$43.51$435.10
$41.75$1,043.75
$40.24$2,012.00
$39.58$3,958.00
$37.68$9,420.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.