Reference Only

7309305320521

Heavy Duty Power Connectors HOOD W/ADAPTER ASSY HAN 1 NPT

Manufacturer:

Mfr Part:
7309305320521

TTI Part:
7309305320521

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductHoods
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases07309-30-532-0521 07309 30 532 0521

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$83.55$835.50
$77.33$1,546.60
$76.56$2,296.80
$74.59$3,729.50
$71.04$7,104.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.