Reference Only
73000005346
Heavy Duty Power Connectors REDUCER M25-M20
Datasheet
73000005346 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Reducer | |
| Insert / Contact Gender | Male, Female | |
| Thread Size | M25, M20 | |
| Housing Material | Brass | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 073-00-000-5346 073 00 000 5346 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.34 | $9.34 | |
| $7.93 | $79.30 | |
| $7.43 | $185.75 | |
| $7.08 | $354.00 | |
| $6.74 | $674.00 | |
| $6.32 | $1,580.00 | |
| $6.02 | $3,010.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.