Reference Only
73000005324
Heavy Duty Power Connectors ADAPTER M32
Datasheet
73000005324 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han M | |
| Product | Adapters | |
| Accessory Type | Adapter | |
| Thread Size | M32, NPT 3/4 in | |
| Housing Material | Brass | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 073-00-000-5324 073 00 000 5324 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
56In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.88 | $28.88 | |
| $28.58 | $142.90 | |
| $25.01 | $250.10 | |
| $23.45 | $586.25 | |
| $22.32 | $1,116.00 | |
| $21.26 | $2,126.00 | |
| $19.93 | $4,982.50 | |
| $18.98 | $9,490.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes