Reference Only

73000005314

Heavy Duty Power Connectors ADAPTER PG21-3/4"NPT CABLE ENTRY ADAPTER

Manufacturer:

Mfr Part:
73000005314

TTI Part:
73000005314

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAdapters
Accessory TypeAdapter
Thread SizePG21, NPT 3/4 in
Housing MaterialBrass
PackagingEach
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases073-00-000-5314 073 00 000 5314

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7419805050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$17.37$434.25
$17.19$859.50
$17.01$1,701.00
$16.83$4,207.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes