Reference Only
730000052320
Heavy Duty Power Connectors ADAPTER M32-1"NPT CABLE ENTRY ADAPTER
Datasheet
730000052320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Adapters | |
| Accessory Type | Adapter | |
| Thread Size | M32, NPT 1 in | |
| Housing Material | Brass | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 073-00-000-5320 073 00 000 5320 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |