Reference Only

6104201108401

Modular Connectors / Ethernet Connectors

Manufacturer:

Mfr Part:
6104201108401

TTI Part:
6104201108401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderJack (Female)
USOC CodesRJ45
Performance CategoryCat 6
Mounting StyleFree Hanging
Mounting AngleStraight
Termination StyleCrimp
IP RatingIP65, IP67
Current Rating1.75 A
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Tab DirectionTop Entry
PackagingEach
Contact PlatingGold
Flammability RatingUL 94 V-0
Locking MechanismPushPull
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.