Reference Only

61030012116

D-Sub Backshells D-SUB INDUCOM 09P HOOD

Manufacturer:

Mfr Part:
61030012116

TTI Part:
61030012116

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size1 (E)
Cable Entry AngleTop Entry
Number of Cable Entries2 Entry
Shell MaterialZinc
Number of Positions15 Position
PackagingEach
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$25.72$257.20
$21.44$10,720.00
Need more?
Sign in to add projects and notes