Reference Only
61030012010
D-Sub Backshells FULL MET HOOD F. INDUCOM DSUB-9
Datasheet
61030012010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Gender | Female | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | InduCom | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 061-03-001-2010 061 03 001 2010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.45 | $24.45 | |
| $24.20 | $48.40 | |
| $23.95 | $119.75 | |
| $21.70 | $217.00 | |
| $21.39 | $427.80 | |
| $21.17 | $635.10 | |
| $19.38 | $3,876.00 | |
| $17.54 | $8,770.00 |
Need more?
My Notes
Sign into see notes.