Reference Only
61030010017
D-Sub Backshells FULL MET HOOD F. INDUCOM DSUB-25
Datasheet
61030010017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 3 Entry | |
| Shell Material | Zinc | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | InduCom | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 061-03-001-0017 061 03 001 0017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.36 | $303.60 | |
| $25.30 | $12,650.00 |
Need more?
Sign in to add projects and notes