Reference Only
61030000141
D-Sub Tools & Hardware CABLE CLAMP 9-37POL.
Datasheet
61030000141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Backshell | |
| Series | InduCom | |
| Packaging | Each | |
| For Use With | D-Sub Connectors | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 061-03-000-0141 061 03 000 0141 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Images
Specification Sheets
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.17 | $41.70 | |
| $4.13 | $82.60 | |
| $4.09 | $122.70 | |
| $4.05 | $202.50 | |
| $4.01 | $401.00 | |
| $3.97 | $794.00 | |
| $3.93 | $1,965.00 |
Need more?
Sign in to add projects and notes