Reference Only
39509040031
D-Sub Adapters & Gender Changers GENDER CHANGER D-SUB 9 FEM/MAL
Datasheet
39509040031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A Pin Count | 9 Position | |
| Connector End A | Standard D-Sub | |
| Connector End B Pin Count | 9 Position | |
| Connector End B | Standard D-Sub | |
| Filtered | Unfiltered | |
| Packaging | Each | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | Han-Port | |
| Subcategory | D-Sub Connectors | |
| Tradename | Han | |
| Part # Aliases | 039-50-904-0031 039 50 904 0031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.02 | $27.02 | |
| $23.36 | $1,168.00 | |
| $22.60 | $2,260.00 | |
| $21.19 | $5,297.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes