Reference Only

39509040010

Modular Connectors / Ethernet Connectors Gender Changer RJ45, f-f

Manufacturer:

Mfr Part:
39509040010

TTI Part:
39509040010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded, Flange
Performance CategoryCat 5e
Mounting StyleIn-Line
Mounting AngleStraight
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
ColorBlack
Tab DirectionUser Selectable
SeriesHan-Port
PackagingEach
Application10/100/1000 Base-T
Number of Ports2 Port
Number of Positions16 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameHan
Part # Aliases039-50-904-0010 039 50 904 0010

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.97$17.97
$17.28$34.56
$17.11$85.55
$16.32$163.20
$15.67$391.75
$15.22$761.00
$14.52$1,452.00
$13.66$3,415.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.