Reference Only

33401200703050

Rectangular Cable Assemblies Han 1A Overmolded 12pole latch locking, male to flying leads - PVC 5m

Manufacturer:

Mfr Part:
33401200703050

TTI Part:
33401200703050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryRectangular Cable Assemblies
SeriesHan 1A
ProductOvermolded Cables
Connector End APlug
Connector End A Pin Count12 Position
Connector End BPigtail
GenderMale
Cable Length5 m
Current Rating6.5 A
Jacket ColorGray
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.82$528.20
$50.33$2,516.50
$49.21$4,921.00
$48.72$24,360.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes