Reference Only

33401000703100

Rectangular Cable Assemblies Han 1A Overmolded 12pole lever locking, male to flying leads - PVC 10m

Manufacturer:

Mfr Part:
33401000703100

TTI Part:
33401000703100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryRectangular Cable Assemblies
SeriesHan 1A
ProductOvermolded Cables
Connector End APlug
Connector End A Pin Count12 Position
Connector End BPigtail
GenderMale
Cable Length10 m
Current Rating6.5 A
Jacket ColorGray
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.25$702.50
$69.55$3,477.50
$68.87$6,887.00
$68.18$34,090.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes